ESKA UL521.009 UL micro fuse (Ø x L) 5 mm x 20 mm 0.16 A 250 V Medium time-lag -mT- Content 10 pc(s)
Variants
0.125 A Glass tube (clear) 0.16 A Glass tube (clear) 0.1 A Glass tube (clear) 0.25 A Glass tube (clear) 0.2 A Glass tube (clear) 0.375 A Glass tube (clear) 0.3 A Glass tube (clear) 0.5 A Glass tube (clear) 0.6 A Glass tube (clear) 0.75 A Glass tube (clear) 1.25 A Glass tube (clear) 1.6 A Glass tube (clear) 1 A Glass tube (clear) 2.5 A Glass tube (clear) 2 A Glass tube (clear) 3.5 A Glass tube (clear) 3 A Glass tube (clear) 4 A Glass tube (clear) 5 A Glass tube (clear) 6 A Glass tube (clear) 7 A Glass tube (clear)
Usage in all the known applications for cylindrical micro fuse, which is mandatory according to UL-approval.
- Warranty: 24 months
- Manufacturer: ESKA
Variants
0.125 A Glass tube (clear) 0.16 A Glass tube (clear) 0.1 A Glass tube (clear) 0.25 A Glass tube (clear) 0.2 A Glass tube (clear) 0.375 A Glass tube (clear) 0.3 A Glass tube (clear) 0.5 A Glass tube (clear) 0.6 A Glass tube (clear) 0.75 A Glass tube (clear) 1.25 A Glass tube (clear) 1.6 A Glass tube (clear) 1 A Glass tube (clear) 2.5 A Glass tube (clear) 2 A Glass tube (clear) 3.5 A Glass tube (clear) 3 A Glass tube (clear) 4 A Glass tube (clear) 5 A Glass tube (clear) 6 A Glass tube (clear) 7 A Glass tube (clear)
Usage in all the known applications for cylindrical micro fuse, which is mandatory according to UL-approval.
- Warranty: 24 months
- Manufacturer: ESKA
Documents & Downloads
ESKA UL521.009 UL micro fuse (Ø x L) 5 mm x 20 mm 0.16 A 250 V Medium time-lag -mT- Content 10 pc(s)
Usage in all the known applications for cylindrical micro fuse, which is mandatory according to UL-approval.
Delivery
- Pack contents: 10 pieces
- Warranty: 24 months
- Manufacturer: ESKA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Micro Fuses