ESKA UL632.334 UL micro fuse (Ø x L) 6.3 mm x 32 mm 0.375 A 250 V Time delay -T- Content 10 pc(s)
Variants
0.063 A Glass tube (clear) 0.08 A Glass tube (clear) 0.125 A Glass tube (clear) 0.1 A Glass tube (clear) 0.25 A Glass tube (clear) 0.2 A Glass tube (clear) 0.375 A Glass tube (clear) 0.3 A Glass tube (clear) 0.5 A Glass tube (clear) 0.75 A Glass tube (clear) 1.6 A Glass tube (clear) 10 A Glass tube (clear) 12 A Glass tube (clear) 15 A Glass tube (clear) 1 A Glass tube (clear) 2.5 A Glass tube (clear) 2 A Glass tube (clear) 3 A Glass tube (clear) 4 A Glass tube (clear) 5 A Glass tube (clear) 6 A Glass tube (clear) 7 A Glass tube (clear) 8 A Glass tube (clear)
Use in all known applications for cylindrical Fine wire fuse, which require the mandatory UL approval also .
- Warranty: 24 months
- Manufacturer: ESKA
Variants
0.063 A Glass tube (clear) 0.08 A Glass tube (clear) 0.125 A Glass tube (clear) 0.1 A Glass tube (clear) 0.25 A Glass tube (clear) 0.2 A Glass tube (clear) 0.375 A Glass tube (clear) 0.3 A Glass tube (clear) 0.5 A Glass tube (clear) 0.75 A Glass tube (clear) 1.6 A Glass tube (clear) 10 A Glass tube (clear) 12 A Glass tube (clear) 15 A Glass tube (clear) 1 A Glass tube (clear) 2.5 A Glass tube (clear) 2 A Glass tube (clear) 3 A Glass tube (clear) 4 A Glass tube (clear) 5 A Glass tube (clear) 6 A Glass tube (clear) 7 A Glass tube (clear) 8 A Glass tube (clear)
Use in all known applications for cylindrical Fine wire fuse, which require the mandatory UL approval also .
- Warranty: 24 months
- Manufacturer: ESKA
Technical data
Nominal voltage | 250 V |
---|---|
Nominal current | 0.375 A |
Nominal current - rounded value | 375 mA |
Switch-off capacity | 200 A |
Release characteristics | Time delay -T- |
Fuse layout | Glass tube (clear) |
Length | 32 mm |
(Ø) | 6.3 mm |
Certification marks | UL No. 248-14 |
Content | 10 pc(s) |
Dim | (Ø x L) 6.3 mm x 32 mm |
---|---|
Type | UL632.334 |
Type | Glass tube, transparent |
Nominal voltage (details) | 250 V |
Product type | UL micro fuse |
Documents & Downloads
ESKA UL632.334 UL micro fuse (Ø x L) 6.3 mm x 32 mm 0.375 A 250 V Time delay -T- Content 10 pc(s)
Use in all known applications for cylindrical Fine wire fuse, which require the mandatory UL approval also .
Delivery
- Package contents: 10 pieces
- Warranty: 24 months
- Manufacturer: ESKA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Micro Fuses