ESKA UL632.518 UL micro fuse (Ø x L) 6.3 mm x 32 mm 1.25 A 250 V Quick response -F- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
3% = € 0.20
€ 6.51
10
5% = € 0.33
€ 6.38
50
10% = € 0.67
€ 6.04
100
20% = € 1.34
€ 5.37
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.67 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
UL-micro fuse 6.3 x 32 mm -F-
Technical specifications
- Product type
UL micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
1.25 A
- Nominal current - rounded value
1.25 A
- Switch-off capacity
100 A
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
UL No. 248-14
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
UL632.518
- Type
Ceramic tube
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 532979 ESKA UL632.518 UL micro fuse (Ø x L) 6.3 mm x 32 mm 1.25 A 250 V Quick response -F- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 532979 ESKA UL632.518 UL micro fuse (Ø x L) 6.3 mm x 32 mm 1.25 A 250 V Quick response -F- Content 10 pc(s)
Description
Usage in all the known Applications for cylindrical micro fusing, which are mandatory UL-approvals.
Scope of delivery
- Pack contents: 10 pieces