Eufab 12/24V Startfunktion 16519 Industrial charger 12 V, 24 V

  • Item no.: 649928
  • Manufacturer no.: 16519
  • EAN: 4017681165191

Application: for charging batteries or as a starting aid for petrol engines.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Eufab
  • Item no.: 649928
  • Manufacturer no.: 16519
  • EAN: 4017681165191

Application: for charging batteries or as a starting aid for petrol engines.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Eufab
Battery voltage 12 V , 24 V
Operating voltage 230 V / AC
Suitable for VRLA AGM , Lead acid
Weight 8.5 kg
Width 285 mm
Height 205 mm
Length 220 mm
Depth 220 mm
Jump start current (12 V) 160 A
Product type Industrial charger

Technical data

Battery voltage 12 V , 24 V
Operating voltage 230 V / AC
Suitable for VRLA AGM , Lead acid
Weight 8.5 kg
Width 285 mm
Height 205 mm
Length 220 mm
Depth 220 mm
Jump start current (12 V) 160 A
Product type Industrial charger

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers