Highlights & Details
Eurochron EFWS 01001 Weather station with 5 professional sensors via Wi-Fi
- Stay updated on the weather in your area anytime
- 5.7"(14.4 cm) color LCD display for extensive weather information
- Receive weather data from the 5-in-1 weather sensor (temperature, humidity, wind speed, wind direction, rain gauge)
Technical specifications
- Dim
- Product type
Wireless digital weather station
- Hub dimensions
168 x 143 x 24 mm
- Display
Digital
- Case colour
Black
- Sensor dims
344 x 394 x 136 mm
- Max. number of sensors
7 pc(s)
- Functions
Air pressure
Anemometer
Apparent temperature (wind chill)
Battery life
Colour display
Date
Day
Dew point
Inside RH
Inside temperature
Show more
- Weight (transmitter)
654 g
- Weight (station)
356 g
- Outdoor humidity
1 - 99 %
- Reading range - outdoor temperature
-40 to 80 °C
- Indoor humidity
1 - 99 %
- Reading range - indoor temperature
-40 to 70 °C
- Reading range - air pressure
540 - 1100 hPa
- Precipitation
0 - 19999 mm
- Wind speed
0 - 112mph
150 m
- Sensor power supply
AA battery (3x), please order separately
- Station power supply
CR 2032 button cell, included
PSU
- Signal type
868 MHz wireless
Wi-Fi
- Forecasts for
12 to 24 hours
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203063 Eurochron EC-4406126 Wireless digital weather station Forecasts for 12 to 24 hours
User & Safety Instructions 2203063 Eurochron EC-4406126 Wireless digital weather station Forecasts for 12 to 24 hours
Conformity certificate
Conformity certificate 2203063 Eurochron EC-4406126 Wireless digital weather station Forecasts for 12 to 24 hours
Warranty Terms
Warranty Terms 2203063 Eurochron EC-4406126 Wireless digital weather station Forecasts for 12 to 24 hours
Description
Features
- Wifi connection w/ internet time synchronization (frequency 2.412 ~ 2.472Ghz)
- Publish local weather station data on public weather platform (wunderground.com und weathercloud.net)
- 5.7”(125 x 77mm W x H) LCD display with adjustable contrast level
- Display time, calendar, weekday & moon phase
- 7 languages for weekday (EN/DE/FR/ES/IT/NL/RU)
- Buzzer alarm clock with ice pre-alert
- Indoor temperature & humidity with comfort indication
- Outdoor temperature & humidity readings
- Gust or average wind speed
- Real-time & dominant wind direction (16-direction indicator)
- Rain rate, hourly, daily, weekly, monthly, total rainfall
- Weather forecast & barometric pressure reading
- Weather index for outdoor feels like, heat index, wind chill, dew point readings
- Max. / min. memory records w/ time-date stamps
- Past 24 hrs hourly record
- Hi/Lo alert setting (indoor / outdoor temperature & humidity)
- Hi alert setting (wind-speed, daily rainfall & pressure drop)
- Flashing indicator for Hi/Lo alert warning on the LCD display
- Weather data calibration (via the set-up user interface)
- 3-mode brightness: Hi / Lo / Off
- Supports firmware update
- Wall mount / desktop usage
- 5-in-1 sensor: includes temperature, humidity, wind speed, wind direction, rain gauge
- 868 MHz wireless frequency for long-range transmission up to 150 m (450 ft)
- Supports up to 7 additional wireless sensors
- Power: 3 pcs x AA battery (not included)
- IPX4 (5-in-1 sensor)
Scope of delivery
- 1x Main unit
- 1x 5-in-1 sensor (body)
- 1x Mounting pole
- 1x Mounting base
- 1x Mounting clamp
- 1x Adaptor
- 1x CR2032 battery
- 1x User manual
- 1x Screw pack for assembling the sensor body, pole and stand: 2x Screws (Small), 2x Nuts (Small)
- For the clamp: 4x Screws, 4x rings, 4x nuts, 2x rubber pads