
Highlights & Details
Wireless weather station - EFWS5008
- The display of the indoor temperature, outdoor temperature and air humidity
- Weather tendency display
- Graphical representation of the moon phases
Technical specifications
- Dim
- Product type
Wireless digital weather station
- Hub dimensions
155 x 85 x 27 mm
- Thermo/hygro sensor dimensions
110 x 45 x 21 mm
- Display
Digital
- Case colour
Black
- Alarm times
1
- Max. number of sensors
8 pc(s)
not cloud-enabled
- Functions
Lunar phase
Max/min readings
Air pressure
Inside RH
Radio clock (DCF77 )
Inside temperature
Outside temperature
Outside RH
- Weight (station)
202 g
- Weight (thermo/hygro sensor)
50 g
- Outdoor humidity
10 - 99 %
- Reading range - outdoor temperature
-40 - 60 °C
- Indoor humidity
10 - 99 %
- Reading range - indoor temperature
-40 - 60 °C
- Reading range - air pressure
300 - 1100 hPa
100 m
- Sensor power supply
AAA battery (2x), please order separately
- Station power supply
AAA battery (4x), please order separately
- Signal type
433 MHz wireless
- Forecasts for
2 days
- Clock face colour
Silver
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1662866 Eurochron EFWS5008 EC-3325732 Wireless digital weather station Forecasts for 2 days
Conformity certificate
Conformity certificate 1662866 Eurochron EFWS5008 EC-3325732 Wireless digital weather station Forecasts for 2 days
Warranty Terms
Warranty Terms 1662866 Eurochron EFWS5008 EC-3325732 Wireless digital weather station Forecasts for 2 days
Description
On the large, well readable and illuminated LCD at a glance the most important key figures such as interior and exterior temperature, air pressure, time and forecast reading. In addition, the individual moon phases are displayed graphically.
This text is machine translated.
Features
- Barometric Pressure
- Alarm with alarm function
- Graphical display of temperature, air humidity and air pressure of the past 72 hours
- °C/°F display
Scope of delivery
- Wireless weather station
- Outdoor Sensor
- User manual





