
Number (Package size 200 pc(s))
Total (€ 3.84 / piece)
€ 768.91
plus VAT.
14-day return policy included
Highlights & Details
Industrial packaging unit, Elko KMR
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x L) 25.4 mm x 50 mm
- Capacity (elec.)
470 µF
- Nominal voltage
400 V
- Tolerance ±
20 %
- (Ø)
25.4 mm
- Content
200 pc(s)
- Length
50 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-25 °C
- Type
EKMR401VSN471MQ50S
- Packaging type (details)
Polybag
Documents & Downloads
Datasheet
Datasheet 435448 Europe ChemiCon EKMR401VSN471MQ50S Electrolytic capacitor Snap-in 10 mm 470 µF 400 V 20 % (Ø x L) 25.4 mm x 50 mm 200 pc
User & Safety Instructions
User & Safety Instructions 435448 Europe ChemiCon EKMR401VSN471MQ50S Electrolytic capacitor Snap-in 10 mm 470 µF 400 V 20 % (Ø x L) 25.4 mm x 50 mm 200 pc
