Europe ChemiCon EKY-350ELL101MHB5D Electrolytic capacitor Radial lead 3.5 mm 100 µF 35 V 20 % (Ø x H) 8 mm x 11.5 mm 1
Variants
100 µF 35 V Radial lead 1000 µF 35 V Radial lead 1200 µF 35 V Radial lead 150 µF 35 V Radial lead 1800 µF 35 V Radial lead 220 µF 35 V Radial lead 2200 µF 35 V Radial lead 33 µF 35 V Radial lead 330 µF 35 V Radial lead 3300 µF 35 V Radial lead 3900 µF 35 V Radial lead 470 µF 35 V Radial lead 56 µF 35 V Radial lead 680 µF 35 V Radial lead
Elko EKY-350ELL101MHB5D
- Warranty: 24 months
- Manufacturer: Europe ChemiCon
Variants
100 µF 35 V Radial lead 1000 µF 35 V Radial lead 1200 µF 35 V Radial lead 150 µF 35 V Radial lead 1800 µF 35 V Radial lead 220 µF 35 V Radial lead 2200 µF 35 V Radial lead 33 µF 35 V Radial lead 330 µF 35 V Radial lead 3300 µF 35 V Radial lead 3900 µF 35 V Radial lead 470 µF 35 V Radial lead 56 µF 35 V Radial lead 680 µF 35 V Radial lead
Elko EKY-350ELL101MHB5D
- Warranty: 24 months
- Manufacturer: Europe ChemiCon
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 100 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 8 mm x 11.5 mm |
(Ø) | 8 mm |
Height | 11.5 mm |
Type | EKY-350ELL101MHB5D |
Nominal voltage | 35 V |
CS | 3.5 mm |
Tolerance ± | 20 % |
RoHS-compliant | Yes |
---|---|
Max. temperature | 105 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Aluminum electrolytic capacitor EKY-350 ELL-Series
- Warranty: 24 months
- Manufacturer: Europe ChemiCon
Comments
For more information on this EKY-350ELL101MHB5D capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors