Europe ChemiCon EMVE630ADA101MJA0G Electrolytic capacitor SMD 100 µF 63 V 20 % (Ø x L) 10 mm x 10 mm 500 pc(s) Tape on

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 100 µF
Content 500 pc(s)
Dim (Ø x L) 10 mm x 10 mm
(Ø) 10 mm
Length 10 mm
Type EMVE630ADA101MJA0G
Nominal voltage 63 V
Tolerance ± 20 %
Capacity (elec.) 100 µF
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 100 µF
Content 500 pc(s)
Dim (Ø x L) 10 mm x 10 mm
(Ø) 10 mm
Length 10 mm
Type EMVE630ADA101MJA0G
Nominal voltage 63 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors