Evaluation Board C-Control Open IoT Wi-Fi Board Arduino ™ Nano-compatible

  • Item no.: 1387029
  • Manufacturer no.: CC-4161087
  • EAN: 9783645101950

IoT Wi-Fi Board is a programmable easy-to-use prototyping board for Internet of Things applications. Combining a dev kit with a built-in Wi-Fi module opens up many new uses. And the compact design keeps it highly mobile. Wi-Fi support allows you to l…

  • Item no.: 1387029
  • Manufacturer no.: CC-4161087
  • EAN: 9783645101950

IoT Wi-Fi Board is a programmable easy-to-use prototyping board for Internet of Things applications. Combining a dev kit with a built-in Wi-Fi module opens up many new uses. And the compact design keeps it highly mobile. Wi-Fi support allows you to l…

  • Interfaces: I2C, UART, SPI
  • Flash: 32 kB; SRAM: 2 kB; EEPROM: 1 kB
  • GPIOs: 20 (incl. 2 for Wi-Fi Board control, 6 PWM and 6 analogue inputs)
  • Clock speed: 16 MHz
  • Microcontroller: ATmega328
  • Max. current per I/O pin: 40 mA
  • Max. load: 3.3 V, output: 50 mA.
Series Open
Processor Atmega328
RAM
2 kB
Length 18 mm
Width 78 mm
Product type Evaluation board
MC layout 8-bit
Interfaces SPI , UART , I²C , ICSP , USB
No. of digital inputs 6
No. of digital inputs 6
I/O number 20
Operating voltage 5 V DC , 9 V DC , 12 V DC
Operating voltage 5 V

Technical data

  • Interfaces: I2C, UART, SPI
  • Flash: 32 kB; SRAM: 2 kB; EEPROM: 1 kB
  • GPIOs: 20 (incl. 2 for Wi-Fi Board control, 6 PWM and 6 analogue inputs)
  • Clock speed: 16 MHz
  • Microcontroller: ATmega328
  • Max. current per I/O pin: 40 mA
  • Max. load: 3.3 V, output: 50 mA.
Series Open
Processor Atmega328
RAM
2 kB
Length 18 mm
Width 78 mm
Product type Evaluation board
MC layout 8-bit
Interfaces SPI , UART , I²C , ICSP , USB
No. of digital inputs 6
No. of digital inputs 6

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)