

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.1 mV
600 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 40 MΩ
0.01 nF -100 µF
0.001 Hz -10 MHz
-20 to +750 °C
7.5 MΩ
7.5 MΩ
0.3 %
Average
50 Hz - 1 kHz Hz
none
9 V DC
187 mm
81 mm
342 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
AC/DC
EX420
Digital
4000
(W x H) 81 mm x 187 mm
+750 °C
-20 °C
± 0.3 %
4,000 counts
Datasheet 122307 Extech EX420 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions 122307 Extech EX420 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Conformity certificate 122307 Extech EX420 Handheld multimeter Digital CAT III 600 V Display (counts): 4000