

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 40 MΩ
0.01 nF -100 µF
0.001 Hz -10 MHz
7.8 MΩ
7.8 MΩ
0.5 %
Average
50 Hz - 400 Hz Hz
none
9 V battery pack
182 mm
82 mm
342 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
EX503
Digital
4000
(W x H) 82 mm x 182 mm
Waterproof (IP67)
± 0.5 %
4000 counts
User & Safety Instructions 122937 Extech EX503 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 4000
Conformity certificate 122937 Extech EX503 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 4000