

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.01 mV
Clamp meter
600 V
0.1 mV
600 V
0.01 A
400 A
0.01 A
400 A
0.1 Ω - 40 MΩ
0.01 nF - 40 mF
0.001 Hz -40 MHz
-50 to +1000 °C
10 MΩ
10 MΩ
1.5 %
True RMS
50/60 Hz Hz
none
9 V battery pack
241 mm
96 mm
386 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
AC/DC
EX613
Digital
40000
(W x H) 96 mm x 241 mm
+1000 °C
-50 °C
32 mm
10 mA
consumption 1.5 - 2 %
40 000 Counts
Datasheet 123225 Extech EX613 Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 40000
User & Safety Instructions 123225 Extech EX613 Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 40000
Conformity certificate 123225 Extech EX613 Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 40000