
Highlights & Details
Clamp-on ammeter EX-830
- With integrated infrared thermometer
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
0 - 40 MΩ
- Reading range - capacity
0 - 40 mF
- Frequency reading range
0 -4000 kHz
- Temperature
Infrared -50 to +270 °C, K type -20 to +760 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1.5 %
- Measurement type (details)
True RMS
- Frequency range
50 - 60 Hz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
270 mm
- Width
110 mm
- Weight
386 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
EX830
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 110 mm x 270 mm
- Temperature reading range (max.)
+760 °C
- Temperature reading range (min.)
-20 °C
- Features
IR thermometer
- Opening range of current clamps
43 mm
- Resolution
0.1 A
- Basic accuracy
± 8 %
- Displays
4000 counts
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 121644 Extech EX830 Clamp meter, Handheld multimeter Digital IR thermometer CAT III 600 V Display (counts): 4000
Conformity certificate
Conformity certificate 121644 Extech EX830 Clamp meter, Handheld multimeter Digital IR thermometer CAT III 600 V Display (counts): 4000
Description
Features
- Measuring range up to 1000A AC/DC current
- True RMS measuring
- Contact-free, K type temperature measurement
- Standard measurement ranges AC/V, DC/V, O, capacitance, frequency
- Data hold, min/max
- Auto power off.
Scope of delivery
- 1 battery (type: 9V block)
- K-Type temperature sensor
- waist pouch
- test lead
- user manual.



