
Highlights & Details
Digital multimeterMM750W-NIST with Bluetooth®
- CAT III 1000 V, CAT IV 600 V
- True RMS
- Bluetooth® data logger for transferring the measured values to iOS and Android devices
Technical specifications
- Diodes Test: 3000 V.
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10.00 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10.00 A
- Reading range - resistance
0.1 to 60.00 MΩ
- Reading range - capacity
9,999 nF to 99.99 mF
- Frequency reading range
9,999 Hz to 50.00 MHz
- Temperature
-40 to 1.382 °C
- Basic accuracy
0.6 %
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Height
188 mm
- Width
96 mm
- Length
56 mm
- Weight
415 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MM750W-NIST
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 56 x 96 x 188 mm
- Features
Data logger
Documents & Downloads
Datasheet
Datasheet 2113996 Extech MM750W-NIST Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2113996 Extech MM750W-NIST Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- Data logger: 15,000 measured values
- Temperature reading
- Backlit LCD display
- Integrated non-contact AC voltage detector (NCV)
- AC µA function
- Input for external clamp adapter
- Relative mode for capacity zero point and coffee adjustment
- Data hold and automatic switch-off
Scope of delivery
- Test Leads
- Type K temperature sensor
- Wireless data logger DAT12
- 9 V battery
- Carrying case.


















