Number
Highlights & Details
AC current clamp meter MA 440
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
400 A
- Reading range - capacity
0.01 nF -100 µF
- Frequency reading range
01 Hz - 1 MHz
- Basic accuracy
0.8 %
- Measurement type (details)
Average
- Power supply (details)
3x AAA battery
- Height
228 mm
- Width
77 mm
- Length
41 mm
- Weight
265 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
MA440
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 41 x 77 x 228 mm
- Features
incl. testing cable
- Opening range of current clamps
30 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1589960 Extech MA440 Handheld multimeter, Clamp meter Digital incl. testing cable CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 1589960 Extech MA440 Handheld multimeter, Clamp meter Digital incl. testing cable CAT III 600 V Display (counts): 4000
Description
This text is machine translated.
Scope of delivery
- Test Leads
- Batteries
- Bag
- User manual.