Extel CODE Video door intercom Corded Complete kit Detached Glass, Black
The video door entry system Extel Code enables the keyless entry to the house, so that key loses or forgotten are history. Even if you are not at home, you can tell visitors a code and give you access to the house.This text is machine translated.…
The video door entry system Extel Code enables the keyless entry to the house, so that key loses or forgotten are history. Even if you are not at home, you can tell visitors a code and give you access to the house.This text is machine translated.…
Extel CODE Video door intercom Corded Complete kit Detached Glass, Black
The video door entry system Extel Code enables the keyless entry to the house, so that key loses or forgotten are history. Even if you are not at home, you can tell visitors a code and give you access to the house.
This text is machine translated.
Highlights & Details
- 7 inch monitor (18 cm screen size) with touch buttons
- Invisible code keypad with proximity sensor for keyless access to the house
- Expandable to 2-family household
Facts
- 7 inch monitor (18 cm screen size) with touch buttons
- Invisible code keypad with proximity sensor for keyless access to the house
- Expandable to 2-family household
- Easy installation via the existing bell wire (2-wire technology)
- Suitable for all residential buildings: Up to 100 m between your gate and your entrance door
- Night vision: Infrared LEDs for night vision function that does not dazzle your visitors
- Illuminated name plate
- Expandable for 2-family solution with additional monitor
- Control of door opener and gate/garage
Delivery
- 18 cm (7") monitor with mirror effect
- External module with code keypad
- Wall bracket for monitor
- 17 V, 1.5 A DIN rail transformer
- Mounting kit for keyboard, surface and flush mounting.
System Requirements
- 2-wire technology, bell wire.
Comments
Customer reviews
Similar products
See and discover other items from category Door Intercoms