Extension Board Resistive Touch Screen to USB Mouse Controller-AR 1100 Adafruit1580
The AR1100 acts as a touch signal to USB converter and also comes with calibration software. The calibration software is for Windows only, but the screen works with any OS. The AR1100 shows up as a regular mouse or digitizer HID device so no drivers …
- Warranty: 24 months
- Manufacturer: Adafruit
The AR1100 acts as a touch signal to USB converter and also comes with calibration software. The calibration software is for Windows only, but the screen works with any OS. The AR1100 shows up as a regular mouse or digitizer HID device so no drivers …
- Warranty: 24 months
- Manufacturer: Adafruit
Technical data
Height | 5.8 mm |
---|---|
Length | 28.2 mm |
Width | 20.2 mm |
Compatible with | Raspberry Pi |
Series | mTouch™ |
Operating voltage | 5 V |
Tool type | Expansion board |
Documents & Downloads
Resistive Touch Screen to USB Mouse Controller - AR1100
The AR1100 acts as a touch signal to USB converter and also comes with calibration software. The calibration software is for Windows only, but the screen works with any OS. The AR1100 shows up as a regular mouse or digitizer HID device so no drivers are required. The device was tested successfully on Mac, Windows, and Raspbian on a Raspberry Pi.
- Warranty: 24 months
- Manufacturer: Adafruit
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards