Extension module PSR-SCP- 24UC/URM4/5X1/2X2 2963734 Phoenix Contact
Single-channel or two-channel contact extension, 5 N/O contacts, 1 N/C contact, 1 confirmation current path, together with basic unit up to Cat. 4 PL e according to EN ISO 13849 safe isolation, plug-in terminal blocks, width: 35 mm
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Single-channel or two-channel contact extension, 5 N/O contacts, 1 N/C contact, 1 confirmation current path, together with basic unit up to Cat. 4 PL e according to EN ISO 13849 safe isolation, plug-in terminal blocks, width: 35 mm
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | PSR-SCP- 24UC/URM4/5X1/2X2 |
---|---|
Connector | Screw terminals |
Operating voltage | 24 V DC , 24 V AC |
Contact type | 5 makers , 1 breaker |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 6 A |
Depth | 114.5 mm |
Width | 35 mm |
Height | 99 mm |
Dim | (W x H x D) 35 x 99 x 114.5 mm |
Content | 1 pc(s) |
---|---|
Product type | Safety relay |
Documents & Downloads
Extension module PSR-SCP- 24UC/URM4/5X1/2X2
Single-channel or two-channel contact extension, 5 N/O contacts, 1 N/C contact, 1 confirmation current path, together with basic unit up to Cat. 4 PL e according to EN ISO 13849 safe isolation, plug-in terminal blocks, width: 35 mm
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Safety Relays