Extension springs 17326 Dim. (Ø x L) 6.3 mm x 22.5 mm Content 5 pc(s)
- Item no.: 889256
- Manufacturer no.: 17326
- EAN: 4036911173263
Variants
(Ø x L) 10 mm x 47.9 mm (Ø x L) 11 mm x 75.4 mm (Ø x L) 12 mm x 87.2 mm (Ø x L) 13 mm x 90.2 mm (Ø x L) 15 mm x 105 mm (Ø x L) 17 mm x 120 mm (Ø x L) 18 mm x 123 mm (Ø x L) 22 mm x 151 mm (Ø x L) 24 mm x 122 mm (Ø x L) 28 mm x 139 mm (Ø x L) 5.5 mm x 20.2 mm (Ø x L) 5.5 mm x 39 mm (Ø x L) 6.3 mm x 22.5 mm (Ø x L) 6 mm x 41.4 mm (Ø x L) 7.5 mm x 28 mm (Ø x L) 7 mm x 20 mm (Ø x L) 7 mm x 49 mm (Ø x L) 9 mm x 44.6 mm
5 Extension Springs Z 146 22.5 X6, 3x0
- Warranty: 24 months
- Item no.: 889256
- Manufacturer no.: 17326
- EAN: 4036911173263
Variants
(Ø x L) 10 mm x 47.9 mm (Ø x L) 11 mm x 75.4 mm (Ø x L) 12 mm x 87.2 mm (Ø x L) 13 mm x 90.2 mm (Ø x L) 15 mm x 105 mm (Ø x L) 17 mm x 120 mm (Ø x L) 18 mm x 123 mm (Ø x L) 22 mm x 151 mm (Ø x L) 24 mm x 122 mm (Ø x L) 28 mm x 139 mm (Ø x L) 5.5 mm x 20.2 mm (Ø x L) 5.5 mm x 39 mm (Ø x L) 6.3 mm x 22.5 mm (Ø x L) 6 mm x 41.4 mm (Ø x L) 7.5 mm x 28 mm (Ø x L) 7 mm x 20 mm (Ø x L) 7 mm x 49 mm (Ø x L) 9 mm x 44.6 mm
5 Extension Springs Z 146 22.5 X6, 3x0
- Warranty: 24 months
Technical data
Content | 5 pc(s) |
---|---|
Dim | (Ø x L) 6.3 mm x 22.5 mm |
(Ø) | 6.3 mm |
Length | 22.5 mm |
Product type | Spring |
Documents & Downloads
Extension springs
Highlights & Details
- Dim. (Ø x L) 6.3 mm x 22.5 mm
Facts
- Length: 22.5 mm.
- Diameter: 6.3 mm
- Thickness of wire: 0.9 mm.
Delivery
- 5 extension springs
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Small Bits & Pieces Sets