EXZA OBD II diagnostics tool HHOBD Wifi 10599 unlimited 1 pc(s)
The right solution. Always. At any time. You take it out of the box and it is ready for all your devices and cars. You put it into the OBD2 interface and it connects straight away. Simplicity and the future for your car, merged like never before, for…
The right solution. Always. At any time. You take it out of the box and it is ready for all your devices and cars. You put it into the OBD2 interface and it connects straight away. Simplicity and the future for your car, merged like never before, for…
EXZA HHOBD WIFI (for iOS)
The right solution. Always. At any time.
You take it out of the box and it is ready for all your devices and cars. You put it into the OBD2 interface and it connects straight away. Simplicity and the future for your car, merged like never before, for a never-before diagnosis.
With the built-in intelligence and access to the control devices it is as if you had your own wizard that will do what you want. And the dir helps your car in the eye, was therefore an error reading and deletion, has never been so easy. Of Exhaust values via the oil temperature and engine load up to the oil pressure, with HHOBD do you always that everything in the green range. The Live Monitor shows you the data of your car in real-time.
In addition, you can encode with the HHOBD Freeze Frame data view and many other functions, depending on the software or app, so you have the right solution, always and at any time.
All vehicles with OBD2 port must spend basic information, if the engine light is on. HHOBD Reads and deletes error, which other devices can also read and the that you cannot read. HHOBD offers you a diagnosis for almost all car manufacturers.
The HHOBD can be used via the service interface, the errors from the Error memory read out of your car. This includes almost all errors with the right App/Software.
Unsurpassed Cover
Made possible by advanced technology more diagnosis of various brands and models as well as other diagnostic devices. Thus does the HHOBD compatible with all OBD2 cars. This means petrol motors from approx. 2000 (USA and VAG from 1996) and diesel engines from 2004. The HHOBD is also compatible with all apps and software.
Fast and powerful
The HHOBD is up to 4x times faster compared to the competition. Due to the ultra-fast response times, you can accurate, detailed diagrams and smooth, realistic virtual sensor measurements in the live data mode.
Always ready to use
Simply in the OBD2 port and with any app and get started.
This text is machine translated.
Highlights & Details
- Extremely fast response time
- Error code diagnosis.
- Sensor data (Live Monitor)
- Freeze Frame
- I/M readiness
- Encoding
Facts
- Diagnostics; Reads and deletes error codes
- Live Monitor; all sensor data of your car in real-time
- Freeze Frame; error environment data
- I/M readiness (test readiness of the system)
- Encoding; brand and depends on the software
- Fuel saves Rainer
- Other functions, depending on the software/App possible.
Delivery
- HHOBD · User manual.
- This text is machine translated.
System Requirements
- iOS · MacOS · Android · Windows · Linux
Comments
Suitable for petrol engines from approx. 2000, suitable for VAG and USA from 1996 as well as diesel engines from 2004. You can find the appropriate app in the Play Store.Customer reviews
Similar products
See and discover other items from category OBD Scanners, Car Diagnostics