Faber Kabel 031763 Speaker cable YFAZ 2 x 2.50 mm² Green, Transparent Sold per metre
Technical data
Cable type | YFAZ |
---|---|
No. of leads | 2 x |
Cross section (each core) | 2.50 mm² |
Cross section | 2 x 2.50 mm² |
Features | Twin cable , highly flexible |
Colour | Green , Transparent |
Content | Sold per metre |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
Manufacturer part # | 031763 |
---|---|
Insulation material | PVC |
Min. temperature range (fixed installation) | -30 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -10 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | Copper; extra-fine strand |
RoHS-compliant | Yes |
Type | YFAZ |
Product type | Speaker cable |
Documents & Downloads
Speaker cable YFAZ
- Warranty: 24 months
- Manufacturer: Faber Kabel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)