
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
Rubber sheathed cable H05RR-F
Technical specifications
- Product type
Flexible cable
- Cable type
H05RR-F
- No. of leads
4 x
- Cross section (each core)
1 mm²
- Cross section
4 x 1 mm²
- Cable features
Flame-retardant
Harmonised
- Factory colour
Black
- Outside Ø
7.8 mm
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Core layout
Copper; fine; blank
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
050100
- Insulation material
Rubber
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
+60 °C
- Certification marks
According to VDE 0285-525 -2-21
- Type
H05RR-F
- Max. length sold by the metre
500 m
Documents & Downloads
Datasheet
Datasheet 1301178 Faber Kabel 050100 Flexible cable H05RR-F 4 x 1 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1301178 Faber Kabel 050100 Flexible cable H05RR-F 4 x 1 mm² Black Sold per metre
Description
For the connection of electronic devices (vacuum cleaners, kitchen appliances, soldering iron, etc.) with low mechanical demands in domestic situations, kitchens and offices. Not for regular use outdoors.
This text is machine translated.
This text is machine translated.









