
Highlights & Details
Photovoltaic cable FACAB SOLAR PLUS
Technical specifications
- Product type
PV cable
- Cable type
FACAB SolarPlus
- No. of leads
1 x
- Cross section (each core)
16 mm²
- Cross section
1 x 16 mm²
- Cable features
Oil-resistant
Ozone-resistant
Halogen-free
- Outside Ø
6.30 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage
1000 V
- Nominal voltage U0
1000 V
- Test voltage
6500 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
6
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Manufacturer part #
0410360400500
- Core layout
Photovoltaic cable
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Standards
Non flammable: VDE 0482-332-1-2/IEC 60332-1
DIN EN 61034/IEC 61034 smoke density:
Halogen-free: DIN EN 50267/IEC 60754
Oil-resistant: EN 60811-2-1
- Type
FACAB
- Max. length sold by the metre
500 m
Documents & Downloads
Datasheet
Datasheet 1462691 Faber Kabel FACAB SolarPlus 0410360400500 PV cable 1 x 16 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1462691 Faber Kabel FACAB SolarPlus 0410360400500 PV cable 1 x 16 mm² Black Sold per metre
Description
In addition, the following tests carried out on the cables:
· Abrasion according to EN 50289-3-7
· Water AD7 to HD516
· Oil resistance according to NEK 606/EN 60811
This text is machine translated.





