Facom BP.C19 Tool box (empty) Plastic Red, Black

  • Item no.: 1299511
  • Manufacturer no.: BP.C19
  • EAN: 3148517717022

Robust, stackable tool box with two storage compartments in the lid and durable quick release fastener made of metal, can be locked with a padlock. With removable Carry insert and retractable handle.

  • Warranty: 24 months
  • Manufacturer: Facom
  • Item no.: 1299511
  • Manufacturer no.: BP.C19
  • EAN: 3148517717022

Robust, stackable tool box with two storage compartments in the lid and durable quick release fastener made of metal, can be locked with a padlock. With removable Carry insert and retractable handle.

  • Warranty: 24 months
  • Manufacturer: Facom
Colour Red , Black
Material Plastic
Inserts 1
Width 256 mm
Height 284 mm
Length 493 mm
Weight 1950 g
Material (details) Plastic
Product type Tool box (empty)

Technical data

Colour Red , Black
Material Plastic
Inserts 1
Width 256 mm
Height 284 mm
Length 493 mm
Weight 1950 g
Material (details) Plastic
Product type Tool box (empty)

Frequently bought together

Similar products

See and discover other items from category Tool Boxes