Technical data
- Number of windings: 2.5
Type | Axial lead |
---|---|
Resonance | 180 MHz |
Resistance | 700 Ω |
Nominal current | 1 A |
Material | Duplex steel |
Length | 90.5 mm |
(Ø) | 6.3 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 6.3 mm x 90.5 mm |
Type | 06H-851X-00 |
RoHS-compliant | Yes |
---|---|
Product type | AF choke (AFC) |
Documents & Downloads
Fastron 06H-851X-00
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes