
Number
Highlights & Details
Fastron 0805AS-033J-01 0805AS-033J-01 RF choke (RFC) SMD 0805 33 nH 0.27 Ω 0.5 A 1 pc(s)
Our service for you
Technical specifications
- Work area temperature: -40 - +125 °C
- Product type
RF choke (RFC)
- Type
SMD
- Type
0805
- Inductance (L)
33 nH
- Sample rate
250 MHz
- Tolerance ±
5 %
- Resistance
0.27 Ω
- Nominal current
0.5 A
- Material
Ceramic
- Length
2.3 mm
- Width
1.8 mm
- Height
1.6 mm
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Content
1 pc(s)
- Dim
(L x W x H) 2.3 x 1.8 x 1.6 mm
- RoHS-compliant
Yes
- Type
0805AS-033J-01
- Material (details)
Ceramic core
- Tolerance
± 5 %
- Type
0805AS-033J-01
Documents & Downloads
Datasheet
Datasheet 449696 Fastron 0805AS-033J-01 0805AS-033J-01 RF choke (RFC) SMD 0805 33 nH 0.27 Ω 0.5 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 449696 Fastron 0805AS-033J-01 0805AS-033J-01 RF choke (RFC) SMD 0805 33 nH 0.27 Ω 0.5 A 1 pc(s)
Information
Information 449696 Fastron 0805AS-033J-01 0805AS-033J-01 RF choke (RFC) SMD 0805 33 nH 0.27 Ω 0.5 A 1 pc(s)


