Technical data
- Isolation: shrink tubing
- Wiring: Radial
Features | + heatshrink |
---|---|
Type | Radial lead |
Type | 09P |
Inductance (L) | 2700 µH |
Quality Q at MHz | 0.252 MHz |
Resonance | 0.9 MHz |
Sample rate | 20 kHz |
Tolerance ± | 5 % |
Resistance | 8 Ω |
Nominal current | 0.17 A |
Material | Duplex steel |
---|---|
Height | 14 mm |
(Ø) | 9.5 mm |
CS | 5 mm |
Content | 1 pc(s) |
Dim | (Ø x H) 9.5 mm x 14 mm |
Type | 09P-272J-50 |
Material (details) | Ferrite |
Tolerance | ± 5 % |
Type | 09P-272J-50 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Fastron 09P-272J-50 Inductor + heatshrink Radial lead 09P Contact spacing 5 mm 2700 µH 8 Ω 0.17 A 1 pc(s)
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes