
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 1.25
15
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 1.25 / piece)
€ 6.25
plus VAT.
14-day return policy included
Highlights & Details
Fastron 09P-470K-50 09P-470K-50 Inductor + heatshrink Radial lead 09P Contact spacing 5 mm 47 µH 0.1 Ω 1.1 A 1 pc(s)
Our service for you
Technical specifications
- Isolation: shrink tubing
- Wiring: Radial
- Product type
Inductor
- Features
+ heatshrink
- Type
Radial lead
- Type
09P
- Inductance (L)
47 µH
- Sample rate
20 kHz
- Tolerance ±
10 %
- Resistance
0.1 Ω
- Nominal current
1.1 A
- Material
Duplex steel
- Height
14 mm
- (Ø)
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 9.5 mm x 14 mm
- RoHS-compliant
Yes
- Type
09P-470K-50
- Material (details)
Ferrite
Documents & Downloads
Datasheet
Datasheet 434014 Fastron 09P-470K-50 09P-470K-50 Inductor + heatshrink Radial lead 09P Contact spacing 5 mm 47 µH 0.1 Ω 1.1 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 434014 Fastron 09P-470K-50 09P-470K-50 Inductor + heatshrink Radial lead 09P Contact spacing 5 mm 47 µH 0.1 Ω 1.1 A 1 pc(s)


