
Number
Highlights & Details
Fastron 09P-821K-50 09P-821K-50 Inductor + heatshrink Radial lead 09P Contact spacing 5 mm 820 µH 2.2 Ω 0.31 A 1 pc(s)
Our service for you
Technical specifications
- Isolation: shrink tubing
- Wiring: Radial
- Product type
Inductor
- Features
+ heatshrink
- Type
Radial lead
- Type
09P
- Inductance (L)
820 µH
- Quality Q at MHz
0.796 MHz
- Resonance
1.7 MHz
- Sample rate
20 kHz
- Tolerance ±
10 %
- Resistance
2.2 Ω
- Nominal current
0.31 A
- Material
Duplex steel
- Height
14 mm
- (Ø)
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 9.5 mm x 14 mm
- RoHS-compliant
Yes
- Type
09P-821K-50
- Material (details)
Ferrite
- Type
09P-821K-50
Documents & Downloads
Datasheet
Datasheet 440141 Fastron 09P-821K-50 09P-821K-50 Inductor + heatshrink Radial lead 09P Contact spacing 5 mm 820 µH 2.2 Ω 0.31 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 440141 Fastron 09P-821K-50 09P-821K-50 Inductor + heatshrink Radial lead 09P Contact spacing 5 mm 820 µH 2.2 Ω 0.31 A 1 pc(s)


