Technical data
Features | enclosed |
---|---|
Type | Radial lead |
Type | 09P/F |
Inductance (L) | 68 µH |
Sample rate | 0.02 MHz |
Tolerance ± | 10 % |
Nominal current | 0.95 A |
Material | Duplex steel |
CS | 5 mm |
Content | 1 pc(s) |
Type | 09P/F-680K-50 |
---|---|
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Fastron 09P/F-680K-50 Inductor enclosed Radial lead 09P/F Contact spacing 5 mm 68 µH 0.95 A 1 pc(s)
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes