Technical data
Type | SMD |
---|---|
Type | 1008 |
Inductance (L) | 10 µH |
Sample rate | 7.9 MHz |
Tolerance ± | 10 % |
Nominal current | 0.3 A |
Material | Duplex steel |
Content | 1 pc(s) |
Type | 1008F-100K |
RoHS-compliant | Yes |
Product type | Inductor |
---|
Documents & Downloads
Fastron 1008F-100K Inductor SMD 1008 10 µH 0.3 A 1 pc(s)
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes