
Highlights & Details
Fastron 1206AS-R10J-01 1206AS-R10J-01 RF choke (RFC) SMD 1206 100 nH 0.26 Ω 0.85 A 1 pc(s)
Our service for you
Technical specifications
- Work area temperature: -40 - +125 °C
- Product type
RF choke (RFC)
- Type
SMD
- Type
1206
- Inductance (L)
100 nH
- Resonance
1100 MHz
- Sample rate
100 MHz
- Tolerance ±
5 %
- Resistance
0.26 Ω
- Nominal current
0.85 A
- Material
Ceramic
- Length
2.5 mm
- Width
4.0 mm
- Height
1.5 mm
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Content
1 pc(s)
- Dim
(L x W x H) 2.5 x 4.0 x 1.5 mm
- RoHS-compliant
Yes
- Type
1206AS-R10J-01
- Material (details)
Ceramic
- Tolerance
± 5 %
- Type
1206AS-R10J
Documents & Downloads
Datasheet
Datasheet 450025 Fastron 1206AS-R10J-01 1206AS-R10J-01 RF choke (RFC) SMD 1206 100 nH 0.26 Ω 0.85 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 450025 Fastron 1206AS-R10J-01 1206AS-R10J-01 RF choke (RFC) SMD 1206 100 nH 0.26 Ω 0.85 A 1 pc(s)
Information
Information 450025 Fastron 1206AS-R10J-01 1206AS-R10J-01 RF choke (RFC) SMD 1206 100 nH 0.26 Ω 0.85 A 1 pc(s)

