
Quantity (Piece(s))
Savings
Package size (plus VAT.)
100
-
€ 0.46
300
9% = € 0.04
€ 0.42
500
13% = € 0.06
€ 0.40
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.46 / piece)
€ 46.00
plus VAT.
14-day return policy included
Highlights & Details
SMD Smoothing choke 242418 FPS
Our service for you
Technical specifications
- Product type
Choke
- Type
SMD
- Inductance (L)
33 µH
- Tolerance ±
20 %
- Nominal current
1.5 A
- Material
Duplex steel
- Length
6.2 mm
- Width
6.2 mm
- Content
1 pc(s)
- Dim
(L x W) 6.2 mm x 6.2 mm
- RoHS-compliant
Yes
- Type
242418FPS-330M-01
Documents & Downloads
Datasheet
Datasheet 1009489 Fastron 242418FPS-330M-01 242418FPS-330M-01 Choke SMD 33 µH 1.5 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1009489 Fastron 242418FPS-330M-01 242418FPS-330M-01 Choke SMD 33 µH 1.5 A 1 pc(s)
Information
Information 1009489 Fastron 242418FPS-330M-01 242418FPS-330M-01 Choke SMD 33 µH 1.5 A 1 pc(s)

