Technical data
Type | Axial lead |
---|---|
Type | HBCC |
Inductance (L) | 100 µH |
Sample rate | 0.02 MHz |
Tolerance ± | 5 % |
Nominal current | 0.6 A |
Material | Duplex steel |
Length | 63.5 mm |
(Ø) | 5.4 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 5.4 mm x 63.5 mm |
---|---|
Type | HBCC-101J-00 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Fastron HBCC-101J-00 Inductor Axial lead HBCC 100 µH 0.6 A 1 pc(s)
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes