Technical data
- Iron powder core
- Axial leads
Type | Axial lead |
---|---|
Type | MESC |
Inductance (L) | 160 µH |
Resonance | 0.1 MHz |
Tolerance ± | 10 % |
Resistance | 7.92 Ω |
Nominal current | 0.3 A |
Material | Iron |
Length | 24 mm |
(Ø) | 7.5 mm |
Content | 1 pc(s) |
---|---|
Dim | (Ø x L) 7.5 mm x 24 mm |
Type | MESC-161M-01 |
Material (details) | Ice powder |
Type | MESC-161 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Fastron MESC-161M-01 Inductor Axial lead MESC 160 µH 7.92 Ω 0.3 A 1 pc(s)
With insulation film.
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes