Fastron MICC-6R8K-02 RF choke (RFC) Axial lead MICC 6.8 µH 1.45 Ω 0.25 A 1 pc(s)
Variants
0.1 µH, 1.1 A 0.15 µH, 1.02 A 0.22 µH, 0.99 A 0.47 µH, 0.75 A 0.68 µH, 0.53 A 10 µH, 0.23 A 100 µH, 0.17 A 1000 µH, 0.055 A 15 µH, 0.185 A 18 µH, 0.35 A 2.2 µH, 0.52 A 22 µH, 0.335 A 220 µH, 0.13 A 3.3 µH, 0.42 A 330 µH, 0.105 A 39 µH, 0.285 A 4.7 µH, 0.38 A 47 µH, 0.2 A 470 µH, 0.09 A 6.8 µH, 0.25 A 68 µH, 0.185 A 680 µH, 0.065 A
HF inductor 6.8 -H MICC-6R8K-00
- Warranty: 24 months
- Manufacturer: Fastron
Variants
0.1 µH, 1.1 A 0.15 µH, 1.02 A 0.22 µH, 0.99 A 0.47 µH, 0.75 A 0.68 µH, 0.53 A 10 µH, 0.23 A 100 µH, 0.17 A 1000 µH, 0.055 A 15 µH, 0.185 A 18 µH, 0.35 A 2.2 µH, 0.52 A 22 µH, 0.335 A 220 µH, 0.13 A 3.3 µH, 0.42 A 330 µH, 0.105 A 39 µH, 0.285 A 4.7 µH, 0.38 A 47 µH, 0.2 A 470 µH, 0.09 A 6.8 µH, 0.25 A 68 µH, 0.185 A 680 µH, 0.065 A
HF inductor 6.8 -H MICC-6R8K-00
- Warranty: 24 months
- Manufacturer: Fastron
Technical data
- Wiring:axial
Type | Axial lead |
---|---|
Type | MICC |
Inductance (L) | 6.8 µH |
Quality Q at MHz | 7.96 MHz |
Resonance | 70 MHz |
Sample rate | 7.96 MHz |
Tolerance ± | 10 % |
Resistance | 1.45 Ω |
Nominal current | 0.25 A |
Material | Duplex steel |
Length | 63 mm |
---|---|
(Ø) | 3.3 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 3.3 mm x 63 mm |
Type | MICC-6R8K-02 |
Material (details) | Ferrite |
Type | MICC-6R8 |
RoHS-compliant | Yes |
Product type | RF choke (RFC) |
Documents & Downloads
Fastron MICC-6R8K-02 RF choke (RFC) Axial lead MICC 6.8 µH 1.45 Ω 0.25 A 1 pc(s)
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes