
Number
Highlights & Details
Fastron MICC-R47M-02 MICC-R47M-02 RF choke (RFC) Axial lead MICC 0.47 µH 0.25 Ω 0.75 A 1 pc(s)
Our service for you
Technical specifications
- Wiring: Axially
- Product type
RF choke (RFC)
- Type
Axial lead
- Type
MICC
- Inductance (L)
0.47 µH
- Quality Q at MHz
25.2 MHz
- Resonance
280 MHz
- Sample rate
25.2 MHz
- Tolerance ±
20 %
- Resistance
0.25 Ω
- Nominal current
0.75 A
- Material
Phenol formaldehyde resin
- Length
63 mm
- (Ø)
3.3 mm
- Content
1 pc(s)
- Dim
(Ø x L) 3.3 mm x 63 mm
- RoHS-compliant
Yes
- Type
MICC-R47M-02
- Material (details)
Phenolic resin
- Type
MICC-R47
Documents & Downloads
Datasheet
Datasheet 440123 Fastron MICC-R47M-02 MICC-R47M-02 RF choke (RFC) Axial lead MICC 0.47 µH 0.25 Ω 0.75 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 440123 Fastron MICC-R47M-02 MICC-R47M-02 RF choke (RFC) Axial lead MICC 0.47 µH 0.25 Ω 0.75 A 1 pc(s)
Information
Information 440123 Fastron MICC-R47M-02 MICC-R47M-02 RF choke (RFC) Axial lead MICC 0.47 µH 0.25 Ω 0.75 A 1 pc(s)




