Technical data
Type | Axial lead |
---|---|
Type | MISC |
Inductance (L) | 30 µH |
Sample rate | 100 kHz |
Tolerance ± | 20 % |
Resistance | 3240 mΩ |
Nominal current | 0.4 A |
Material | Iron |
Length | 87 mm |
(Ø) | 5 mm |
Content | 1 pc(s) |
---|---|
Dim | (Ø x L) 5 mm x 87 mm |
Type | MISC-300M-00 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Fastron MISC-300M-00 Inductor Axial lead MISC 30 µH 3240 mΩ 0.4 A 1 pc(s)
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes