Technical data
Type | SMD |
---|---|
Inductance (L) | 100 µH |
Resonance | 1 kHz |
Tolerance ± | 20 % |
Resistance | 220 mΩ |
Nominal current | 1.7 A |
Material | Duplex steel |
Length | 12.2 mm |
Width | 12.2 mm |
Height | 8 mm |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 12.2 x 12.2 x 8 mm |
Type | PIS4728-101M-04 |
Material (details) | Ferrite core |
Tolerance | ± 20 % |
Type | PIS4728-101M-04 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Fastron PIS4728-101M-04 SMD High Current Inductor N/A
Shielded design tin plated connections.
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes