Fastron PISM-681M-04 Inductor SMD PISM 680 µH 2 Ω 0.45 A 1 pc(s)
Lower winding resistance, higher saturation current, tin plated connections,
reliable design.
- Warranty: 24 months
- Manufacturer: Fastron
Lower winding resistance, higher saturation current, tin plated connections,
reliable design.
- Warranty: 24 months
- Manufacturer: Fastron
Technical data
Type | SMD |
---|---|
Type | PISM |
Inductance (L) | 680 µH |
Resonance | 2.3 MHz |
Sample rate | 100 kHz |
Tolerance ± | 20 % |
Resistance | 2 Ω |
Nominal current | 0.45 A |
Material | Duplex steel |
Length | 13 mm |
Width | 9.5 mm |
---|---|
Height | 5.35 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 13 x 9.5 x 5.35 mm |
Type | PISM-681M-04 |
Material (details) | Ferrite |
Tolerance | ± 20 % |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Fastron PISM-681M-04 Inductor SMD PISM 680 µH 2 Ω 0.45 A 1 pc(s)
Lower winding resistance, higher saturation current, tin plated connections,
reliable design.
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes