Fastron PISR-330M-04 SMD High Current Inductor N/A
Variants
Lower winding resistance, higher saturation current, tin plated connections, reliable design.
- Warranty: 24 months
- Manufacturer: Fastron
Variants
Lower winding resistance, higher saturation current, tin plated connections, reliable design.
- Warranty: 24 months
- Manufacturer: Fastron
Technical data
Type | SMD |
---|---|
Type | PISR |
Inductance (L) | 33 µH |
Resonance | 10 MHz |
Sample rate | 100 kHz |
Tolerance ± | 20 % |
Resistance | 0.06 Ω |
Nominal current | 3.1 A |
Material | Duplex steel |
Length | 18.1 mm |
Width | 15.1 mm |
---|---|
Height | 7.3 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 18.1 x 15.1 x 7.3 mm |
Type | PISR-330M-04 |
Material (details) | Ferrite |
Tolerance | ± 20 % |
Type | PISR-330M |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Fastron PISR-330M-04 SMD High Current Inductor N/A
Lower winding resistance, higher saturation current, tin plated connections, reliable design.
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes