Fastron PISR-6R8M-04 Inductor SMD PISR 6.8 µH 0.029 Ω 4.7 A 1 pc(s)

  • Item no.: 437499
  • Manufacturer no.: PISR-6R8M-04
  • EAN: 2050001165282

Lower winding resistance, higher saturation current, tin plated connections, reliable design.

  • Item no.: 437499
  • Manufacturer no.: PISR-6R8M-04
  • EAN: 2050001165282

Lower winding resistance, higher saturation current, tin plated connections, reliable design.

Type SMD
Type PISR
Inductance (L) 6.8 µH
Resonance 35 MHz
Sample rate 100 kHz
Tolerance ± 20 %
Resistance 0.029 Ω
Nominal current 4.7 A
Material Duplex steel
Length 18.1 mm
Width 15.1 mm
Height 7.3 mm
Content 1 pc(s)
Type PISR-6R8M-04
Material (details) Ferrite
Tolerance ± 20 %
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type PISR
Inductance (L) 6.8 µH
Resonance 35 MHz
Sample rate 100 kHz
Tolerance ± 20 %
Resistance 0.029 Ω
Nominal current 4.7 A
Material Duplex steel
Length 18.1 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes