
Number
Highlights & Details
Fastron SMCC-681J-02 SMCC-681J-02 RF choke (RFC) Axial lead SMCC 680 µH 10 Ω 0.15 A 1 pc(s)
Our service for you
Technical specifications
- Wiring: Axial
- Product type
RF choke (RFC)
- Type
Axial lead
- Type
SMCC
- Inductance (L)
680 µH
- Quality Q at MHz
55 MHz
- Resonance
1.9 MHz
- Sample rate
55 MHz
- Tolerance ±
10 %
- Resistance
10 Ω
- Nominal current
0.15 A
- Material
Duplex steel
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- RoHS-compliant
Yes
- Type
SMCC-681J-02
- Material (details)
Ferrite
- Type
SMCC-681
Documents & Downloads
Datasheet
Datasheet 440338 Fastron SMCC-681J-02 SMCC-681J-02 RF choke (RFC) Axial lead SMCC 680 µH 10 Ω 0.15 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 440338 Fastron SMCC-681J-02 SMCC-681J-02 RF choke (RFC) Axial lead SMCC 680 µH 10 Ω 0.15 A 1 pc(s)
Information
Information 440338 Fastron SMCC-681J-02 SMCC-681J-02 RF choke (RFC) Axial lead SMCC 680 µH 10 Ω 0.15 A 1 pc(s)



