
Number
Highlights & Details
Fastron SMCC-R10M-02 SMCC-R10M-02 RF choke (RFC) Axial lead SMCC 0.1 µH 0.08 Ω 1.6 A 1 pc(s)
Our service for you
Technical specifications
- Wiring: Axially
- Product type
RF choke (RFC)
- Type
Axial lead
- Type
SMCC
- Inductance (L)
0.1 µH
- Quality Q at MHz
45 MHz
- Resonance
380 MHz
- Sample rate
45 MHz
- Tolerance ±
10 %
- Resistance
0.08 Ω
- Nominal current
1.6 A
- Material
Phenol formaldehyde resin
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- RoHS-compliant
Yes
- Type
SMCC-R10M-02
- Material (details)
Phenolic resin
- Type
SMCC-R10
Documents & Downloads
Datasheet
Datasheet 440312 Fastron SMCC-R10M-02 SMCC-R10M-02 RF choke (RFC) Axial lead SMCC 0.1 µH 0.08 Ω 1.6 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 440312 Fastron SMCC-R10M-02 SMCC-R10M-02 RF choke (RFC) Axial lead SMCC 0.1 µH 0.08 Ω 1.6 A 1 pc(s)
Information
Information 440312 Fastron SMCC-R10M-02 SMCC-R10M-02 RF choke (RFC) Axial lead SMCC 0.1 µH 0.08 Ω 1.6 A 1 pc(s)



