
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
Fastron TLC/10A-100M-00 TLC/10A-100M-00 Choke Toroidal core Radial lead TLC/10A Contact spacing 18 mm 10 µH 10 A 1 pc(s)
Our service for you
Technical specifications
- Thickness of wire: 1.4 mm.
- Product type
Choke
- Features
Toroidal core
- Type
Radial lead
- Type
TLC/10A
- Inductance (L)
10 µH
- Nominal current
10 A
- (Ø)
37 mm
- CS
18 mm
- Content
1 pc(s)
- Dim
(Ø) 37 mm
- RoHS-compliant
Yes
- Type
TLC/10A-100M-00
Documents & Downloads
Datasheet
Datasheet 438060 Fastron TLC/10A-100M-00 TLC/10A-100M-00 Choke Toroidal core Radial lead TLC/10A Contact spacing 18 mm 10 µH 10 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 438060 Fastron TLC/10A-100M-00 TLC/10A-100M-00 Choke Toroidal core Radial lead TLC/10A Contact spacing 18 mm 10 µH 10 A 1 pc(s)

