
Number
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
Highlights & Details
Fastron TLC/10A-102M-00 TLC/10A-102M-00 Choke Toroidal core Radial lead TLC/10A Contact spacing 18 mm 1000 µH 10 A 1 pc(s)
Our service for you
Technical specifications
- Thickness of wire: 1.4 mm.
- Product type
Choke
- Features
Toroidal core
- Type
Radial lead
- Type
TLC/10A
- Inductance (L)
1000 µH
- Nominal current
10 A
- (Ø)
110 mm
- CS
18 mm
- Content
1 pc(s)
- Dim
(Ø) 110 mm
- RoHS-compliant
Yes
- Type
TLC/10A-102M-00
Documents & Downloads
Datasheet
Datasheet 438115 Fastron TLC/10A-102M-00 TLC/10A-102M-00 Choke Toroidal core Radial lead TLC/10A Contact spacing 18 mm 1000 µH 10 A 1 pc(
User & Safety Instructions
User & Safety Instructions 438115 Fastron TLC/10A-102M-00 TLC/10A-102M-00 Choke Toroidal core Radial lead TLC/10A Contact spacing 18 mm 1000 µH 10 A 1 pc(

