
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Highlights & Details
Fastron TLC/2.5A-102M-00 TLC/2.5A-102M-00 Choke Toroidal core Radial lead TLC/2.5A Contact spacing 13 mm 1000 µH 2.5 A 1 pc(s)
Our service for you
Technical specifications
- Thickness of wire: 0.75 mm.
- Product type
Choke
- Features
Toroidal core
- Type
Radial lead
- Type
TLC/2.5A
- Inductance (L)
1000 µH
- Nominal current
2.5 A
- (Ø)
51 mm
- CS
13 mm
- Content
1 pc(s)
- Dim
(Ø) 51 mm
- RoHS-compliant
Yes
- Type
TLC/2.5A-102M-00
Documents & Downloads
Datasheet
Datasheet 437977 Fastron TLC/2.5A-102M-00 TLC/2.5A-102M-00 Choke Toroidal core Radial lead TLC/2.5A Contact spacing 13 mm 1000 µH 2.5 A 1
User & Safety Instructions
User & Safety Instructions 437977 Fastron TLC/2.5A-102M-00 TLC/2.5A-102M-00 Choke Toroidal core Radial lead TLC/2.5A Contact spacing 13 mm 1000 µH 2.5 A 1

