Technical data
Type | Axial lead |
---|---|
Type | XHBCC |
Inductance (L) | 220 µH |
Sample rate | 20 kHz |
Tolerance ± | 10 % |
Resistance | 0.49 Ω |
Nominal current | 1.12 A |
Material | Duplex steel |
Length | 63 mm |
(Ø) | 7.5 mm |
Content | 1 pc(s) |
---|---|
Dim | (Ø x L) 7.5 mm x 63 mm |
Type | XHBCC-221K-01 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Inductance Series XHBCC
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes