Favour 270FAHANDT2222 EDCLIP T2222 Penlight battery-powered LED (monochrome) 136 mm Black
The Favour EDCLIP T2222 is an indispensable element of your equipment, if you often have to appear in small gaps and corners. This compact Penlight has a clip, with which it can be attached easily to the work trousers or to the belt. Another advantag…
- Warranty: 24 months
- Manufacturer: Favour
The Favour EDCLIP T2222 is an indispensable element of your equipment, if you often have to appear in small gaps and corners. This compact Penlight has a clip, with which it can be attached easily to the work trousers or to the belt. Another advantag…
- Warranty: 24 months
- Manufacturer: Favour
Technical data
- {Protection class} IP66
- 2x AAA battery (included)
Power supply (LOV) | battery-powered |
---|---|
LEDs | 1 |
Bulb type | LED (monochrome) |
Luminous flux (high) | 250 lm |
Luminous flux (low) | 30 lm |
Illumination range (high) | 90 m |
Illumination range (low) | 35 m |
Light duration (high) | 1.5 h |
Light duration (low) | 15 h |
Features | Belt clip |
Colour | Black |
---|---|
Material | Aluminium |
Weight | 60 g |
Length | 136 mm |
(Ø) | 18 mm |
Dim | (Ø x L) 18 mm x 136 mm |
Product type | Penlight |
LED PENLIGHT EDCLIP T2222
The Favour EDCLIP T2222 is an indispensable element of your equipment, if you often have to appear in small gaps and corners. This compact Penlight has a clip, with which it can be attached easily to the work trousers or to the belt. Another advantage: The lamp does not roll away when placed to the side.
With the switch at the end of the handle you can switch between two light levels: Bright or less bright light. At high luminosity, the torch produces a luminous intensity of 250 lumen, at a low luminosity of 30 lumen. The light beam has a range of 90 m and the battery life is 15 h.
Another plus point of this torch is that it can withstand a fall from a height of two meters. So it's not a problem if the torch falls off a scaffold, for example, because it's robust enough. And a fall in the mud is also no problem, because the torch is dust and water resistant.
This text is machine translated.
Highlights & Details
- 2 light intensity levels
- Impact-resistant up to 2 m.
- Dust- and waterproof
Facts
- 2 light intensity
- Dust and waterproof
- LG LED installed 3W Drop tested from 2 m
- Anti-roll design
- Handy and robust housing
- End cap switch
Delivery
- EDCLIP T2222
- 2 x AAA batteries.
- Clip
- User manual.
- Warranty: 24 months
- Manufacturer: Favour
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Penlights